Finder Power Relays PCB relay 610256

Finder Brand: Finder
Finder produces a range of reliable relays designed for diverse electrical applications, featuring various contact configurations and capacities.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Colour Complete with socket Connection Degree of protection (IP) Depth Contact Material Dimensions Drive, polarization Height Drive, switching attitude IP Rating Length Material contact Material of contact insert Material of contact surface Maximum Temperature Nominal Current
Finder 30.22.7.005.0020 Relay 5V DC 2A dual changeover gold-plated contacts
Finder 30.22.7.005.0020 Relay 5V DC 2A dual changeover gold-plated contacts
Standard range
Order code: 03-3554
MPN: 30.22.7.005.0020

Despatched within 4 working days - 166 in stock
1+ £4.77
Price per unit Ex VAT
2CO (DPDT) 2A 125Ω White false Print N/A 10mm AgNi + hard gold plating (W x H x D) 20.2 x 10.9 x 10 mm Polarity free 10.9mm Mono stable RT III 20.2mm Other copper alloys Thermoplastic Gold +85°C 2A
Finder 34.51.7.005.0000 Relay 5 V DC 6 A 1CO AgSnO2 RT III sealed
Finder 34.51.7.005.0000 Relay 5 V DC 6 A 1CO AgSnO2 RT III sealed
Standard range
Order code: 03-3566
MPN: 34.51.7.005.0000

Despatched within 4 working days - 17 in stock
1+ £6.54
Price per unit Ex VAT
1CO (SPDT) 6A 28mm (W x H x D) 5 x 15 x 28 mm 15mm IP20 28.0mm
Finder 41.52.9.005.0010 Relay 5V DC 8A 2 changeovers AgNi contacts
Finder 41.52.9.005.0010 Relay 5V DC 8A 2 changeovers AgNi contacts
Order code: 03-3848
MPN: 41.52.9.005.0010
1+ £4.33
Price per unit Ex VAT
2CO (DPDT) 8A false Print N/A 29mm (W x H x D) 12.6 x 15.7 x 29 mm Polarity free 15.7mm Mono stable IP40 29.0mm Other copper alloys Thermoplastic Untreated 8A

Trustpilot