Finder 41.52.9.005.0010 Relay 5V DC 8A 2 changeovers AgNi contacts

MPN
41.52.9.005.0010
Brand
Finder
EAN-13
2050011603781
Order Code
03-3848
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Finder 41.52.9.005.0010 is a PCB relay designed for 5 V DC with a capacity of 8 A and features two change-over contact sets. It is commonly used in electronic devices for switching and control applications. This mini relay is ideal for mounting on printed circuit boards in various industrial and consumer electronics.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 5 - 5V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot