Finder 34.51.7.005.0000 Relay 5 V DC 6 A 1CO AgSnO2 RT III sealed

Image Representative of Range

Finder 34.51.7.005.0000 Relay 5 V DC 6 A 1CO AgSnO2 RT III sealed

MPN
34.51.7.005.0000
Brand
Finder
EAN-13
2050011594065
Order Code
03-3566
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder PCB relay 34.51.7.005.0000 is a 5 V DC relay with a 6 A current rating and a 1 change-over contact configuration. This compact, printed circuit board relay is suited for switching applications where space is limited. It is commonly used in consumer electronics, industrial control systems, and automation.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Depth 28mm
Dimensions (W x H x D) 5 x 15 x 28 mm
Height 15mm
IP Rating IP20
Length 28.0mm
Mounting Type PCB
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot