Finder 30.22.7.005.0020 Relay 5V DC 2A dual changeover gold-plated contacts

Image Representative of Range

Finder 30.22.7.005.0020 Relay 5V DC 2A dual changeover gold-plated contacts

MPN
30.22.7.005.0020
Brand
Finder
EAN-13
8012823451145
Order Code
03-3554
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Finder 30.22.7.005.0020 is a PCB relay designed for printed circuit boards, offering 5 V DC operation and a 2 A switching capacity. It features two change-over contacts, making it suitable for various applications requiring reliable switching. Typical uses include automation systems, control panels, and telecommunications equipment.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 125Ω
Colour White
Complete with socket false
Connection Print
Contact Material AgNi + hard gold plating
Degree of protection (IP) N/A
Depth 10mm
Dimensions (W x H x D) 20.2 x 10.9 x 10 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.9mm
IP Rating RT III
Length 20.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 2A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 5 - 5V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot