Finder Power Relays PCB relay 610241

Finder Brand: Finder
Finder produces a variety of PCB relays designed for low voltage and moderate current applications, with configurations suitable for both plug-in and printed circuit board mounting.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Material of contact surface Rated control supply voltage DC Contact Configuration Switching Current Complete with socket Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Length Material contact Material of contact insert Mounting Type Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact
Finder 40.52.9.004.0000 PCB Relay 4 V DC 8 A 2 CO 5.0 mm pin grid
Finder 40.52.9.004.0000 PCB Relay 4 V DC 8 A 2 CO 5.0 mm pin grid
Standard range
Order code: 03-3770
MPN: 40.52.9.004.0000

Despatched within 4 working days - 20 in stock
1+ £4.39
Price per unit Ex VAT
4V DC Untreated 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic PCB 8A 2 0
Finder 40.52.9.005.5000 PCB Relay 4 V DC 8 A 2 CO Plug-in/PCB type
Finder 40.52.9.005.5000 PCB Relay 4 V DC 8 A 2 CO Plug-in/PCB type
Extended range
Order code: 03-3772
MPN: 40.52.9.005.5000

Available to back order
1+ £7.02
Price per unit Ex VAT
4V DC Gold 5 - 5V 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic PCB 8A 2 0
Finder 40.52.9.014.0000 PCB Relay 14V DC 8 A 2 change-overs Plug-in
Finder 40.52.9.014.0000 PCB Relay 14V DC 8 A 2 change-overs Plug-in
Standard range
Order code: 03-3779
MPN: 40.52.9.014.0000

Despatched within 4 working days - 55 in stock
1+ £4.39
Price per unit Ex VAT
14V DC Untreated 14 - 14V 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic PCB 8A 2 0
Finder 40.52.9.125.0000 PCB Relay 4 V DC 8 A 2 CO 1pc Plug-in
Finder 40.52.9.125.0000 PCB Relay 4 V DC 8 A 2 CO 1pc Plug-in
Extended range
Order code: 03-3792
MPN: 40.52.9.125.0000

Available to back order
1+ £8.89
Price per unit Ex VAT
4V DC Untreated 125 - 125V 2CO (DPDT) 8A false N/A 29mm (W x H x D) 12.4 x 25 x 29 mm Polarity free Mono stable 25mm IP20 29.0mm Other copper alloys Thermoplastic PCB 8A 2 0

Trustpilot