Finder 40.52.9.014.0000 PCB Relay 14V DC 8 A 2 change-overs Plug-in

Image Representative of Range

Finder 40.52.9.014.0000 PCB Relay 14V DC 8 A 2 change-overs Plug-in

MPN
40.52.9.014.0000
Brand
Finder
EAN-13
2050011626612
Order Code
03-3779
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Finder 40.52.9.014.0000 is a PCB relay designed for low-voltage applications, operating at 14V DC and supporting a current of up to 8 A. It features two change-over contacts, making it suitable for switching between two different circuit paths. This component is typically used in electronic and automotive applications requiring precise control of electrical signals.
Coil Voltage 14V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 14 - 14V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot