Finder 40.52.9.125.0000 PCB Relay 4 V DC 8 A 2 CO 1pc Plug-in

Image Representative of Range

Finder 40.52.9.125.0000 PCB Relay 4 V DC 8 A 2 CO 1pc Plug-in

MPN
40.52.9.125.0000
Brand
Finder
EAN-13
2050011607567
Order Code
03-3792
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.52.9.125.0000 PCB relay is a compact component designed for printed circuit boards, operating at 4 V DC and capable of handling up to 8 A with 2 change-overs. Manufactured by Finder, it is well-suited for applications in both industrial and consumer electronics, where reliable switching is essential. This relay is ideal for use in control systems, automation equipment, and power management applications.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 125 - 125V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot