Finder 40.52.9.005.5000 PCB Relay 4 V DC 8 A 2 CO Plug-in/PCB type

Image Representative of Range

Finder 40.52.9.005.5000 PCB Relay 4 V DC 8 A 2 CO Plug-in/PCB type

MPN
40.52.9.005.5000
Brand
Finder
EAN-13
8012823113166
Order Code
03-3772
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.52.9.005.5000 is a PCB relay designed for 4 V DC operation with a switching capacity of 8 A and features two change-over contacts. It is well-suited for mounting on printed circuit boards and is typically used in industrial automation and control systems. Its compact design makes it ideal for use in tight spaces where reliable switching is required.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 5 - 5V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot