Finder Power Relays PCB relay 610220

Finder Brand: Finder
The Finder relays, suitable for various applications, operate on 12V DC and feature configurations for handling different current ratings across multiple components.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Connection Depth Contact Material Dimensions Control Mode Height IP Rating Length Material of contact insert Nominal Current Max. pick-up Voltage Number of contacts as change-over contact Max. switching capacity Min. pick-up Voltage Number of contacts as normally open contact Type of switch contact Switching Voltage Max
Finder 34.51.7.012.0019 PCB Relay 12V DC 6A AgNi RT II angled pins
Finder 34.51.7.012.0019 PCB Relay 12V DC 6A AgNi RT II angled pins
Standard range
Order code: 03-3571
MPN: 34.51.7.012.0019

Despatched within 4 working days - 20 in stock
1+ £6.46
10+ £5.94
100+ £5.61
Price per unit Ex VAT
1CO (SPDT) 6A 28mm (W x H x D) 15 x 5 x 28 mm 5mm IP20 28.0mm Thermoplastic 6A 1 0 Single contact
Finder 65.61.9.012.4300 PCB Relay 12V DC 30A NO1 contact AgSnO2
Finder 65.61.9.012.4300 PCB Relay 12V DC 30A NO1 contact AgSnO2
Standard range
Order code: 03-4316
MPN: 65.61.9.012.4300

Despatched within 4 working days - 10 in stock
1+ £13.65
Price per unit Ex VAT
1NO 30A Print 36.5mm (W x H x D) 32.2 x 42.2 x 36.5 mm 42.2mm IP20 36.5mm Duroplast 30A 0 1 Double contact
Finder 67.23.9.012.4300 PCB Relay 12V DC 50A for inverters 1pc
Finder 67.23.9.012.4300 PCB Relay 12V DC 50A for inverters 1pc
Standard range
Order code: 03-4333
MPN: 67.23.9.012.4300

Despatched within 4 working days - 18 in stock
1+ £33.26
10+ £33.00
25+ £32.71
50+ £32.44
100+ £29.78
Price per unit Ex VAT
3NO 50A 85Ω Solder pins 51.5mm AgSnO2 (L x W x H) 51.5 x 33 x 57.5 mm monostable, 1 coil 57.5mm 51.5mm Duroplast 50A 13.2V DC 0 20000VA 10.8V DC 3 Double contact 690V AC

Trustpilot