Finder 34.51.7.012.0019 PCB Relay 12V DC 6A AgNi RT II angled pins

Image Representative of Range

Finder 34.51.7.012.0019 PCB Relay 12V DC 6A AgNi RT II angled pins

MPN
34.51.7.012.0019
Brand
Finder
EAN-13
8012823284293
Order Code
03-3571
Country of Origin
Spain
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.60
10+ £5.66
25+ £5.62
50+ £5.58
100+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Finder manufactures the PCB relay with a 12 V DC coil and a 6 A switching capacity. This compact mini relay features one change-over contact and is commonly used in electronic circuit boards. It is ideal for applications requiring reliable switching of signals or low-power devices.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 15 x 5 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 5mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot