Finder 67.23.9.012.4300 PCB Relay 12V DC 50A for inverters 1pc

Image Representative of Range

Finder 67.23.9.012.4300 PCB Relay 12V DC 50A for inverters 1pc

MPN
67.23.9.012.4300
Brand
Finder
EAN-13
8012823372310
Order Code
03-4333
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.26
10+ £33.00
25+ £32.71
50+ £32.44
100+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder 67.23.9.012.4300 is a PCB relay designed for 12 V DC with a current capacity of 50 A. It features reliable performance with three maker contacts, making it ideal for high-demand applications like automotive and industrial systems. This compact relay is suitable for use on printed circuit boards and supports efficient electrical control in various electronic projects.
Coil Voltage 12V DC
Contact Configuration 3NO
Switching Current 50A
Coil Resistance 85Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 51.5mm
Dimensions (L x W x H) 51.5 x 33 x 57.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 57.5mm
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 13.2V DC
Max. switching capacity 20000VA
Min. pick-up Voltage 10.8V DC
Mounting Type PCB
Nominal Current 50A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 690V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 33mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot