Finder 65.61.9.012.4300 PCB Relay 12V DC 30A NO1 contact AgSnO2

Image Representative of Range

Finder 65.61.9.012.4300 PCB Relay 12V DC 30A NO1 contact AgSnO2

MPN
65.61.9.012.4300
Brand
Finder
EAN-13
2050011582826
Order Code
03-4316
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder 65.61.9.012.4300 is a PCB relay designed for applications requiring a 12 V DC coil and a 30 A switching capacity. It is typically used in automotive and industrial control systems due to its robust performance. This mini relay is suitable for mounting on printed circuit boards.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 30A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 36.5mm
Dimensions (W x H x D) 32.2 x 42.2 x 36.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 42.2mm
IP Rating IP20
Length 36.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 30A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 32.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot