Finder Power Relays PCB relay 610210

Finder Brand: Finder
Finder manufactures a variety of miniature PCB relays designed for different voltage and current specifications, suitable for electronic applications requiring reliable switching capabilities.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Complete with socket Depth Dimensions Degree of protection (IP) Height IP Rating Drive, polarization Length Drive, switching attitude Material contact Material of contact insert Material of contact surface Width Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact
Finder 32.21.7.018.4000 Miniature PCB Relay 18 V DC 6 A 1 CO contact
Finder 32.21.7.018.4000 Miniature PCB Relay 18 V DC 6 A 1 CO contact
Standard range
Order code: 03-3562
MPN: 32.21.7.018.4000

Despatched within 4 working days - 25 in stock
2+ £3.30
Price per unit Ex VAT
18V DC 1CO (SPDT) 6A 20mm (W x H x D) 10 x 10.7 x 20 mm 10.7mm IP67 20mm 10.0mm
Finder 55.14.8.230.0000 miniature PCB Relay 230V AC 7A 4 changeovers
Finder 55.14.8.230.0000 miniature PCB Relay 230V AC 7A 4 changeovers
Standard range
Order code: 03-4029
MPN: 55.14.8.230.0000

Despatched within 4 working days - 20 in stock
1+ £9.11
10+ £8.41
25+ £7.95
50+ £7.68
100+ £7.08
Price per unit Ex VAT
230V AC 4CO (4PDT) 7A false 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm N/A 37.2mm IP20 Polarity free 27.7mm Mono stable Other copper alloys Duroplast Untreated 20.7mm 7A 4 0 0
Finder 55.14.9.024.0001 miniature PCB Relay 24 V DC 7 A 4 change-overs
Finder 55.14.9.024.0001 miniature PCB Relay 24 V DC 7 A 4 change-overs
Order code: 03-4032
MPN: 55.14.9.024.0001
1+ £13.01
Price per unit Ex VAT
24V DC 4CO (4PDT) 7A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP67 27.7mm 20.7mm

Trustpilot