Finder 32.21.7.018.4000 Miniature PCB Relay 18 V DC 6 A 1 CO contact

Image Representative of Range

Finder 32.21.7.018.4000 Miniature PCB Relay 18 V DC 6 A 1 CO contact

MPN
32.21.7.018.4000
Brand
Finder
EAN-13
2050011594089
Order Code
03-3562
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Finder 32.21.7.018.4000 is a PCB relay featuring an 18 V DC coil voltage and a 6 A switching capacity with a single change-over contact. It is suitable for printed circuit boards, making it ideal for applications in automation and control systems. This compact mini relay is designed for reliable performance in various electronic devices and industrial equipment.
Coil Voltage 18V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Connection Print
Depth 20mm
Dimensions (W x H x D) 10 x 10.7 x 20 mm
Height 10.7mm
IP Rating IP67
Length 20mm
Mounting Type PCB
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot