Finder 55.14.9.024.0001 miniature PCB Relay 24 V DC 7 A 4 change-overs

Finder 55.14.9.024.0001 miniature PCB Relay 24 V DC 7 A 4 change-overs

MPN
55.14.9.024.0001
Brand
Finder
EAN-13
2050011608106
Order Code
03-4032
Country of Origin
USA

Discontinued


Finder's 55.14.9.024.0001 is a PCB relay designed for 24 V DC operation with a current capacity of 7 A. It features four change-over contacts, making it suitable for versatile switching applications. This relay is typically used in automation systems, industrial controls, and electronic devices that require reliable signal switching.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Connection Print
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Height 37.2mm
IP Rating IP67
Length 27.7mm
Mounting Type PCB
Type PCB relay
Width 20.7mm

Trustpilot