Finder 55.14.8.230.0000 miniature PCB Relay 230V AC 7A 4 changeovers

MPN
55.14.8.230.0000
Brand
Finder
EAN-13
2050011581911
Order Code
03-4029
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.11
10+ £8.41
25+ £7.95
50+ £7.68
100+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder 55.14.8.230.0000 PCB relay operates at 230 V AC with a 7 A current capacity and features four change-overs. This relay is suitable for printed circuit board mounting and ideal for switching applications in various electronic devices. It is typically used for automation systems, industrial controls, and energy management.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot