Finder Power Relays PCB relay 610208

Finder Brand: Finder
The Finder relays are a group of electronic components used to control circuits, featuring various voltage ratings and contact configurations, commonly used in electrical applications for switching and control purposes.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Coil Resistance Connection Contact Material Dimensions Height IP Rating Durability Material of contact surface Max. pick-up Voltage Max. switching capacity Number of contacts as change-over contact Maximum Temperature Min. pick-up Voltage Min. temperature Number of contacts as normally open contact Minimum Operating Temperature Rated control supply voltage DC Misc Attribute 2
Finder 43.41.7.012.5001pcB Relay 12V DC 10A 1 change-over RT III
Finder 43.41.7.012.5001pcB Relay 12V DC 10A 1 change-over RT III
Standard range
Order code: 03-3880
MPN: 43.41.7.012.5001

Despatched within 4 working days - 20 in stock
1+ £6.06
Price per unit Ex VAT
12V DC 1CO (SPDT) Print (W x H x D) 10.2 x 15.4 x 30.2 mm 15.4mm IP67 Gold 1 0 12 - 12V
Finder 43.41.7.018.4301pcB Relay 18 V DC 10 A 1 NO contact RT III
Finder 43.41.7.018.4301pcB Relay 18 V DC 10 A 1 NO contact RT III
Standard range
Order code: 03-3882
MPN: 43.41.7.018.4301

Despatched within 4 working days - 12 in stock
1+ £4.70
Price per unit Ex VAT
18V DC 1NO Print (W x H x D) 10.2 x 15.4 x 30.2 mm 15.4mm IP67 Untreated 0 1 18 - 18V
Finder 43.41.7.024.0001pcB Relay 24V DC 10A 1 change-over 10.2mm wide
Finder 43.41.7.024.0001pcB Relay 24V DC 10A 1 change-over 10.2mm wide
Extended range
Order code: 03-3884
MPN: 43.41.7.024.0001

Available to back order
2+ £4.45
Price per unit Ex VAT
24V DC 1CO (SPDT) 2200Ω AgNi (L x W x H) 30.20 x 10.20 x 15.40 mm 15.40mm Relay protection type RT II (AC/DC) 10 x 106 switching operations Untreated 36V DC 2500VA 1 +85°C 16.8V DC -40°C 0 -40°C 24 - 24V DC-coil

Trustpilot