Finder 43.41.7.018.4301pcB Relay 18 V DC 10 A 1 NO contact RT III

Image Representative of Range

Finder 43.41.7.018.4301pcB Relay 18 V DC 10 A 1 NO contact RT III

MPN
43.41.7.018.4301
Brand
Finder
EAN-13
2050011626650
Order Code
03-3882
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 43.41.7.018.4301 is a PCB relay with an 18 V DC rating and a 10 A switching capacity. Manufactured by Finder, this relay is suited for mounting on printed circuit boards. It is commonly used in automation systems and electronic equipment for reliable control and switching tasks.
Coil Voltage 18V DC
Contact Configuration 1NO
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (W x H x D) 10.2 x 15.4 x 30.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
IP Rating IP67
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 18 - 18V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot