Finder 43.41.7.012.5001pcB Relay 12V DC 10A 1 change-over RT III

Image Representative of Range

Finder 43.41.7.012.5001pcB Relay 12V DC 10A 1 change-over RT III

MPN
43.41.7.012.5001
Brand
Finder
EAN-13
2050011588057
Order Code
03-3880
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 43.41.7.012.5001 PCB relay is a compact, high-performance relay designed for printed circuit boards, operating at 12 V DC with a current rating of 10 A. It features a single change-over contact, making it suitable for various switching applications. Typical uses include consumer electronics, automotive circuits, and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (W x H x D) 10.2 x 15.4 x 30.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
IP Rating IP67
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot