Finder 43.41.7.024.0001pcB Relay 24V DC 10A 1 change-over 10.2mm wide

MPN
43.41.7.024.0001
Brand
Finder
EAN-13
8012823219813
Order Code
03-3884
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Finder 43.41.7.024.0001 is a PCB relay designed for 24 V DC operation with a 10 A switching capacity and a single change-over contact. It is suitable for mounting on printed circuit boards and can be used in various electronic and industrial applications. This mini relay is ideal for controlling circuits in automation systems, signal switching, and small electromechanical tasks.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 2200Ω
Complete with socket false
Contact Material AgNi
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (L x W x H) 30.20 x 10.20 x 15.40 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 10 x 106 switching operations
Height 15.40mm
IP Rating Relay protection type RT II
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 DC-coil
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot