Finder Plug-In Relays Plug-in relay 610198

Finder Brand: Finder
The finder series represents a range of versatile plug-in relays designed for various voltage requirements and configurations, suitable for multiple electrical applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Connection Complete with socket Coil Resistance Contact Material Control Mode Degree of protection (IP) Depth Dimensions Height Drive, polarization Drive, switching attitude Length IP Rating Durability Max. switching capacity Material contact Material of contact insert
Finder 46.61.9.012.0040 Series 46 Plug-in Relay 12V DC 16A 1 CO 1pc
Finder 46.61.9.012.0040 Series 46 Plug-in Relay 12V DC 16A 1 CO 1pc
Standard range
Order code: 03-3931
MPN: 46.61.9.012.0040

Despatched within 4 working days - 225 in stock
1+ £5.95
5+ £5.91
10+ £5.87
Price per unit Ex VAT
12V DC 1CO (SPDT) 16A Type C CEE 7/16 plug 4.8mm AgNi monostable, 1 coil (L x W x H) 29 x 12.4 x 32.8 mm 32.8mm 29.0mm 4000VA
Finder 55.32.8.230.0000 Series 55 Relay 230V AC 10A 2 change-overs
Finder 55.32.8.230.0000 Series 55 Relay 230V AC 10A 2 change-overs
Standard range
Order code: 03-4041
MPN: 55.32.8.230.0000

Despatched within 4 working days - 36 in stock
1+ £8.62
Price per unit Ex VAT
230V AC 2CO (DPDT) 10A Connector false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm Polarity free Mono stable 27.7mm IP20 Other copper alloys Duroplast
Finder 60.13.8.230.5250 Series 60 Plug-in Relay 230V AC 6A 3 changeovers
Finder 60.13.8.230.5250 Series 60 Plug-in Relay 230V AC 6A 3 changeovers
Extended range
Order code: 03-4244
MPN: 60.13.8.230.5250

Available to back order
1+ £31.43
Price per unit Ex VAT
230V AC 3CO (3PDT) 6A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm 54.2mm 36.4mm IP20
Finder 62.33.8.024.4040 Series 62 3CO Plug-in Relay 24V AC 16A 1pc
Finder 62.33.8.024.4040 Series 62 3CO Plug-in Relay 24V AC 16A 1pc
Standard range
Order code: 03-4288
MPN: 62.33.8.024.4040

Despatched within 4 working days - 28 in stock
1+ £11.08
Price per unit Ex VAT
24V AC 3CO (3PDT) 16A false 74Ω AgCdO N/A 35.8mm 49.1mm Polarity free Mono stable 35.8 mm Relay protection type RT I 100 x 103 switching games 4000VA Other copper alloys Duroplast

Trustpilot