Finder 46.61.9.012.0040 Series 46 Plug-in Relay 12V DC 16A 1 CO 1pc

Image Representative of Range

Finder 46.61.9.012.0040 Series 46 Plug-in Relay 12V DC 16A 1 CO 1pc

MPN
46.61.9.012.0040
Brand
Finder
Order Code
03-3931
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.95
5+ £5.91
10+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

The Finder 46.61.9.012.0040 is a plug-in relay designed for a 12 V DC operation with a 16 A current capacity and a single change-over contact. This compact relay is suitable for printed circuit board mounting in various electrical and electronic applications. It is typically used in industrial automation, control panels, and household appliances.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Height 32.8mm
Length 29.0mm
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Switching Voltage Max 440V AC
Type Plug-in relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot