Finder 60.13.8.230.5250 Series 60 Plug-in Relay 230V AC 6A 3 changeovers

Image Representative of Range

Finder 60.13.8.230.5250 Series 60 Plug-in Relay 230V AC 6A 3 changeovers

MPN
60.13.8.230.5250
Brand
Finder
EAN-13
2050011577303
Order Code
03-4244
Country of Origin
Romania
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 60.13.8.230.5250 is designed for 230 V AC operations and supports up to 6 A, featuring three change-overs. It is suitable for printed circuit board applications, offering flexibility and reliability in automation and control systems. Typical applications include use in industrial machinery and electronic control panels.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 6A
Connection Connector
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Height 54.2mm
IP Rating IP20
Length 36.4mm
Mounting Type Plug-in
Type Plug-in relay
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot