Finder 62.33.8.024.4040 Series 62 3CO Plug-in Relay 24V AC 16A 1pc

MPN
62.33.8.024.4040
Brand
Finder
EAN-13
2050009891077
Order Code
03-4288
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 62.33.8.024.4040 Plug-in Relay is designed for 24 V AC operation and can handle up to 16 A with 3 change-over contacts. This relay is ideal for applications where reliable switching of high currents in compact spaces is needed, such as automation systems and industrial controls. It is available as a single piece for convenient integration into printed circuit boards.
Coil Voltage 24V AC
Contact Configuration 3CO (3PDT)
Switching Current 16A
Coil Resistance 74Ω
Complete with socket false
Contact Material AgCdO
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100 x 103 switching games
Height 49.1mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V AC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 19.2V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 Contactors
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot