Finder Plug-In Relays Plug-in relay 610166

Finder Brand: Finder
Finder manufactures a range of miniature plug-in relays that operate at various voltages and currents, equipped with change-over contacts suitable for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Depth Dimensions Drive, polarization Height IP Rating Length Material of contact insert Material of contact surface Mounting Type Nominal Current Number of contacts as change-over contact Rated control supply voltage AC 50 Hz Rated control supply voltage DC Rated control supply voltage AC 60 Hz Voltage type for actuating Width Complete with socket
Finder 46.52.8.048.0054 miniature Plug-in Relay 48V AC 8A 2 changers
Finder 46.52.8.048.0054 miniature Plug-in Relay 48V AC 8A 2 changers
Standard range
Order code: 03-3900
MPN: 46.52.8.048.0054

Despatched within 4 working days - 65 in stock
1+ £9.11
Price per unit Ex VAT
48V 2CO (DPDT) 8A 29mm (W x H x D) 12.4 x 32.8 x 29 mm Polarity free 32.8mm IP40 29.0mm Thermoplastic Untreated Plug-in 8A 2 48 - 48V 48 - 48V AC 12.4mm false
Finder 46.52.9.110.0040 Miniature Relay 110V DC 8A 2 change-over
Finder 46.52.9.110.0040 Miniature Relay 110V DC 8A 2 change-over
Extended range
Order code: 03-3919
MPN: 46.52.9.110.0040

Available to back order
1+ £7.22
Price per unit Ex VAT
110V DC 2CO (DPDT) 8A 29mm (W x H x D) 12.4 x 32.8 x 29 mm Polarity free 32.8mm IP40 29.0mm Thermoplastic Untreated Plug-in 8A 2 110 - 110V DC 12.4mm false
Finder 55.32.9.024.0000 miniature Relay 24V DC 10A 2 change-overs
Finder 55.32.9.024.0000 miniature Relay 24V DC 10A 2 change-overs
Standard range
Order code: 03-4045
MPN: 55.32.9.024.0000

Despatched within 4 working days - 16 in stock
1+ £7.62
Price per unit Ex VAT
24V DC 2CO (DPDT) 10A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free 37.2mm IP20 27.7mm Duroplast Untreated PCB 10A 2 24 - 24V DC 20.7mm false
Finder 55.32.9.024.5090 miniature Relay 24V DC 10A 2 CO contacts LED
Finder 55.32.9.024.5090 miniature Relay 24V DC 10A 2 CO contacts LED
Order code: 03-4050
MPN: 55.32.9.024.5090
1+ £12.99
Price per unit Ex VAT
24V DC 2CO (DPDT) 10A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm IP20 27.7mm Duroplast Gold Plug-in 10A 2 24 - 24V DC 20.7mm false
Finder 55.33.8.110.0010 miniature Plug-in Relay 110V AC 10A 3 change-overs
Finder 55.33.8.110.0010 miniature Plug-in Relay 110V AC 10A 3 change-overs
Standard range
Order code: 03-4062
MPN: 55.33.8.110.0010

Despatched within 4 working days - 10 in stock
1+ £10.11
5+ £8.53
10+ £8.40
Price per unit Ex VAT
110V AC 3CO (3PDT) 10A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free 37.2mm IP20 27.7mm Duroplast Untreated Plug-in 10A 3 110 - 110V 110 - 110V AC 20.7mm false
Finder 55.33.9.024.0080 miniature Plug-in Relay 24V DC 10A 3 change-overs
Finder 55.33.9.024.0080 miniature Plug-in Relay 24V DC 10A 3 change-overs
Standard range
Order code: 03-4071
MPN: 55.33.9.024.0080

Despatched within 4 working days - 9 in stock
1+ £11.19
Price per unit Ex VAT
24V DC 3CO (3PDT) 10A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm IP20 27.7mm Duroplast Untreated PCB 10A 3 24 - 24V DC 20.7mm false
Finder 55.33.9.110.0090 miniature Relay 110 V DC 10 A 3 change-overs
Finder 55.33.9.110.0090 miniature Relay 110 V DC 10 A 3 change-overs
Extended range
Order code: 03-4079
MPN: 55.33.9.110.0090

Available to back order
1+ £10.82
Price per unit Ex VAT
110V DC 3CO (3PDT) 10A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm IP20 27.7mm Duroplast Untreated PCB 10A 3 110 - 110V DC 20.7mm false
Finder 55.34.9.024.5000 miniature Plug-in Relay 24V DC 7A 4 change-overs
Finder 55.34.9.024.5000 miniature Plug-in Relay 24V DC 7A 4 change-overs
Extended range
Order code: 03-4122
MPN: 55.34.9.024.5000

Available to back order
1+ £12.53
Price per unit Ex VAT
24V DC 4CO (4PDT) 7A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free 37.2mm IP20 27.7mm Duroplast Gold Plug-in 7A 4 24 - 24V DC 20.7mm false
Finder 55.34.9.048.5040 miniature Plug-in Relay 48V DC 7A 4 change-overs
Finder 55.34.9.048.5040 miniature Plug-in Relay 48V DC 7A 4 change-overs
Extended range
Order code: 03-4132
MPN: 55.34.9.048.5040

Available to back order
1+ £15.20
Price per unit Ex VAT
48V 4CO (4PDT) 7A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free 37.2mm IP20 27.7mm Duroplast Gold Plug-in 7A 4 48 - 48V DC 20.7mm false
Finder 55.34.9.060.0090 miniature Plug-in Relay 60V DC 7A 4 changers
Finder 55.34.9.060.0090 miniature Plug-in Relay 60V DC 7A 4 changers
Standard range
Order code: 03-4135
MPN: 55.34.9.060.0090

Despatched within 4 working days - 15 in stock
1+ £11.62
Price per unit Ex VAT
60V DC 4CO (4PDT) 7A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized 37.2mm IP20 27.7mm Duroplast Untreated PCB 7A 4 60 - 60V DC 20.7mm false

Trustpilot