Finder 46.52.8.048.0054 miniature Plug-in Relay 48V AC 8A 2 changers

Image Representative of Range

Finder 46.52.8.048.0054 miniature Plug-in Relay 48V AC 8A 2 changers

MPN
46.52.8.048.0054
Brand
Finder
EAN-13
2050011573374
Order Code
03-3900
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Finder plug-in relay 46.52.8.048.0054 is designed for use with a 48 V AC power supply and can handle up to 8 A through its dual change-over contacts. It is typically used in applications requiring reliable circuit control and switching, such as industrial automation and building management systems. This relay is suitable for printed circuit board mounting, offering versatility in various electronic setups.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot