Finder 55.34.9.024.5000 miniature Plug-in Relay 24V DC 7A 4 change-overs

Image Representative of Range

Finder 55.34.9.024.5000 miniature Plug-in Relay 24V DC 7A 4 change-overs

MPN
55.34.9.024.5000
Brand
Finder
EAN-13
2050011576368
Order Code
03-4122
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.34.9.024.5000 is a plug-in relay designed for 24 V DC operation, capable of handling up to 7 A and featuring 4 change-over contacts. It is ideal for use in printed circuit boards where reliable switching is essential. This relay is commonly used in industrial automation and control systems.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot