Finder 55.32.9.024.5090 miniature Relay 24V DC 10A 2 CO contacts LED

MPN
55.32.9.024.5090
Brand
Finder
EAN-13
2050011576412
Order Code
03-4050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder plug-in relay, model 55.32.9.024.5090, operates on 24 V DC and can handle up to 10 A with two change-over contacts. It is ideal for use in printed circuit boards and miniature relay applications. This relay is commonly used in industrial automation systems and control panels.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot