Finder PCB Mount Filters EMC filter 610126

Finder Brand: Finder
The collection of Finder EMC filters features a variety of sizes and installation options suitable for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Ambient temperature during operating Depth Dimensions Degree of protection (IP) Height Misc Attribute 2 EMC-version Width Filter class Material With filter mat Type Colour
Finder 7F.07.0.000.1000 EMC Filter 114x114x16mm low depth easy mount
Finder 7F.07.0.000.1000 EMC Filter 114x114x16mm low depth easy mount
Order code: 03-4439
MPN: 7F.07.0.000.1000
1+ £74.21
Price per unit Ex VAT
16mm (W x H x D) 114 x 114 x 16 mm 114mm 1 114mm EMC filter Light grey
Finder 7F.07.0.000.4000 EMC Filter 250x250x29.5mm size 4 outlet type
Finder 7F.07.0.000.4000 EMC Filter 250x250x29.5mm size 4 outlet type
Extended range
Order code: 03-4440
MPN: 7F.07.0.000.4000

Available to back orderBack order, lead time 6 weeks
1+ £100.39
Price per unit Ex VAT
-10 - 70°C 29.5mm (W x H x D) 250 x 250 x 29.5 mm IP54 250mm 4 true 250mm G3 Plastic true EMC filter Light grey
Finder 7F.07.0.000.5000 EMC Filter 320x320x29.5mm size 5 easy install
Finder 7F.07.0.000.5000 EMC Filter 320x320x29.5mm size 5 easy install
Extended range
Order code: 03-4441
MPN: 7F.07.0.000.5000

Available to back order
1+ £116.56
Price per unit Ex VAT
29.5mm (W x H x D) 320 x 320 x 29.5 mm 320mm 5 320mm EMC filter Light grey

Trustpilot