Finder 7F.07.0.000.1000 EMC Filter 114x114x16mm low depth easy mount

Order Code:

03-4439

Brand: Finder MPN: 7F.07.0.000.1000 EAN-13: 8012823367330

Discontinued


The Finder 7F.07.0.000.1000 EMC filter measures 114 x 114 x 16 mm and is designed for electrical enclosure and switchboard ventilation and temperature control. It is compatible with Finder size 1 and improves system reliability by filtering electromagnetic interference. Typical applications include maintaining optimal operating conditions in electrical enclosures and switchboards.
Type EMC filter
Colour Light grey
Depth 16mm
Dimensions (W x H x D) 114 x 114 x 16 mm
Height 114mm
Misc Attribute 2 1
Width 114mm

Trustpilot