Finder 7F.07.0.000.5000 EMC Filter 320x320x29.5mm size 5 easy install

Order Code:

03-4441

Brand: Finder MPN: 7F.07.0.000.5000 EAN-13: 8012823367378
Qty Unit Price (Ex VAT)
1+ £134.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.07.0.000.5000 EMC filter measures 320 x 320 x 29.5 mm and is compatible with Finder size 5 enclosures. The filter is designed for electrical enclosure ventilation, aiding in switchboard temperature control. It ensures effective electromagnetic compatibility, making it suitable for use in switchboard ventilation environments.
Type EMC filter
Colour Light grey
Depth 29.5mm
Dimensions (W x H x D) 320 x 320 x 29.5 mm
Height 320mm
Misc Attribute 2 5
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot