Easter opening times here

Finder 7F.07.0.000.4000 EMC Filter 250x250x29.5mm size 4 outlet type

Standard range
Order Code:

03-4440

Brand: Finder MPN: 7F.07.0.000.4000
Qty Unit Price (Ex VAT)
1+ £96.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Finder's EMC filter, part number 7F.07.0.000.4000, measures 250 x 250 x 29.5 mm and is compatible with Finder size 4 enclosures. This product is designed for electrical and switchboard ventilation, as well as temperature control. It is typically used to reduce electromagnetic interference in switchboards.
Type EMC filter
Depth 29.5mm
Dim (W x H x D) 250 x 250 x 29.5 mm
Factory colour Light grey
Height 250mm
Misc Attribute 1 7F.07.0.000.4000
Misc Attribute 2 4
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot