Finder Control Relays Crossbar switch 610110

Finder Brand: Finder
Finder manufactures a range of electrical components including crossbar switches and relays, designed for various voltage and current specifications with change-over functionalities.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Connection Contact Type Contact Material Degree of protection (IP) Depth Dim (W x H x D) Drive, polarization Height Drive, switching attitude Nominal Voltage [AC] Fall Time Nominal Voltage [DC] Material contact Material of contact insert Material of contact surface Switching current (max.) Nominal Current Maximum Switching Load Number of contacts as change-over contact
Finder 38.51.7.048.0050 series Crossbar Switch 48V DC 6A 1 change-over
Finder 38.51.7.048.0050 series Crossbar Switch 48V DC 6A 1 change-over
Standard range
Order code: 03-3611
MPN: 38.51.7.048.0050

Despatched within 4 working days - 50 in stock
1+ £15.57
Price per unit Ex VAT
true Screw terminal 1 hange-over°C IP20 75.6mm 6.2 x 87.9 x 75.6mm Polarity free 87.9mm Mono stable 48V Other copper alloys Thermoplastic Untreated 6A 6A 1
Finder 38.62.0.024.0060 series 38 Relay 24V 8A 2 change-overs EMC coil
Finder 38.62.0.024.0060 series 38 Relay 24V 8A 2 change-overs EMC coil
Standard range
Order code: 03-3636
MPN: 38.62.0.024.0060

Despatched within 4 working days - 21 in stock
1+ £22.18
5+ £22.05
10+ £21.88
Price per unit Ex VAT
true Pull spring 2 hange-overs°C AgNi IP20 73.6mm Polarity free 93mm Mono stable 10ms Other copper alloys Thermoplastic Untreated 8A 8A 2000VA 2
Finder 48.P5.9.024.5000 series Crossbar Switch 24V DC 8A 2 changers
Finder 48.P5.9.024.5000 series Crossbar Switch 24V DC 8A 2 changers
Extended range
Order code: 03-3971
MPN: 48.P5.9.024.5000

Available to back order
1+ £17.14
100+ £15.57
500+ £15.10
Price per unit Ex VAT
Connector 2 hange-overs°C 75mm 15.8 x 95.5 x 75mm 95.5mm 24V 8A
Finder 48.P5.9.024.5050 series Crossbar Switch 24 V DC 8 A 2 CO
Finder 48.P5.9.024.5050 series Crossbar Switch 24 V DC 8 A 2 CO
Standard range
Order code: 03-3972
MPN: 48.P5.9.024.5050

Despatched within 4 working days - 44 in stock
1+ £18.53
10+ £17.00
100+ £16.54
Price per unit Ex VAT
Connector 2 hange-overs°C 75mm 15.8 x 95.5 x 75mm 95.5mm 24V 8A
Finder 4C.P2.8.110.0060 Switch 110V AC 2 change-overs DIN Rail 8A LED
Finder 4C.P2.8.110.0060 Switch 110V AC 2 change-overs DIN Rail 8A LED
Extended range
Order code: 03-4000
MPN: 4C.P2.8.110.0060

Available to back order
1+ £22.71
100+ £20.82
500+ £20.28
Price per unit Ex VAT
Connector 2 hange-overs°C 65.3mm 15.8 x 95.5 x 65.3mm 95.5mm 110V 8A

Trustpilot