Finder 38.62.0.024.0060 series 38 Relay 24V 8A 2 change-overs EMC coil

Image Representative of Range

Finder 38.62.0.024.0060 series 38 Relay 24V 8A 2 change-overs EMC coil

MPN
38.62.0.024.0060
Brand
Finder
EAN-13
8012823310190
Order Code
03-3636
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.18
5+ £22.05
10+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder 38.62.0.024.0060 is an interface relay with a crossbar switch, operating at 24 V DC or 24 V AC and capable of handling up to 8 A with two change-overs. Manufactured by Finder, this relay is suitable for industrial automation, electrical control panels, and machinery applications. It is designed to ensure reliable performance in switching operations.
Type Crossbar switch
Complete with socket true
Connection Pull spring
Contact Material AgNi
Contact Type 2 hange-overs°C
Degree of protection (IP) IP20
Depth 73.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Fall Time 10ms
Height 93mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Switching Load 2000VA
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Response Time 8ms
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 14mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot