Finder 48.P5.9.024.5000 series Crossbar Switch 24V DC 8A 2 changers

MPN
48.P5.9.024.5000
Brand
Finder
EAN-13
2050011615982
Order Code
03-3971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.46
100+ £14.04
500+ £13.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 48.P5.9.024.5000 is a crossbar switch with a 24 V DC coil and an 8 A switching capacity. It features two change-overs, making it ideal for interface relay applications. This product is commonly used in industrial automation and control systems.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot