Finder 48.P5.9.024.5050 series Crossbar Switch 24 V DC 8 A 2 CO

MPN
48.P5.9.024.5050
Brand
Finder
EAN-13
2050011615975
Order Code
03-3972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.53
10+ £17.00
100+ £16.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Finder 48.P5.9.024.5050 is a crossbar switch designed for 24 V DC and can handle up to 8 A with 2 change-over contacts. It is commonly used in interface relay applications for controlling multiple circuits. This switch is suitable for industrial automation and complex control systems.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot