Finder 4C.P2.8.110.0060 Switch 110V AC 2 change-overs DIN Rail 8A LED

MPN
4C.P2.8.110.0060
Brand
Finder
EAN-13
2050011614497
Order Code
03-4000
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.26
100+ £19.50
500+ £18.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, the 4C.P2.8.110.0060 is a crossbar switch designed for use with 110 V AC power and rated for 8 A. It features two change-over contacts, making it versatile in various switching applications. This reliable component is commonly utilised in control panels and automation systems.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 65.3mm
Dim (W x H x D) 15.8 x 95.5 x 65.3mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [AC] 110V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot