Finder Consumer Units Enclosure outlet 610311

Finder Brand: Finder
Finder offers a range of enclosure outlets and sockets designed for DIN rail mounting, providing reliable electrical connections for various applications.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Type Number of Gangs Connection Type IP Rating Model Mounting Type Nominal Current Nominal Voltage Protection Class Rated voltage Test current Type of connector
Finder 7U.00.8.230.0000 Enclosure outlet grey 16A DIN Rail mount
Finder 7U.00.8.230.0000 Enclosure outlet grey 16A DIN Rail mount
Standard range
Order code: 03-4568
MPN: 7U.00.8.230.0000

Despatched within 4 working days - 77 in stock
1+ £5.81
Price per unit Ex VAT
Grey (RAL 7035) 7U.00.8.230.0000  Enclosure outlet 1 Screw connector IP20 Other DIN rail 16A 250V II 250V AC 16A Female
Finder 7U.00.8.230.0002 Enclosure outlet yellow DIN Rail 16A 250V
Finder 7U.00.8.230.0002 Enclosure outlet yellow DIN Rail 16A 250V
Standard range
Order code: 03-4569
MPN: 7U.00.8.230.0002

Despatched within 4 working days - 45 in stock
1+ £5.97
Price per unit Ex VAT
Yellow Enclosure outlet 1 Screw connector IP20 Other DIN rail 16A 250V II 250V AC 16A Female
Finder 7U.00.8.230.0010 Enclosure Grey Socket 16A 250V DIN Rail mount
Finder 7U.00.8.230.0010 Enclosure Grey Socket 16A 250V DIN Rail mount
Standard range
Order code: 03-4570
MPN: 7U.00.8.230.0010

Despatched within 4 working days - 511 in stock
1+ £5.97
Price per unit Ex VAT
Grey (RAL 7035) 7U.00.8.230.0010  Enclosure outlet 1 Screw connector IP20 Other DIN rail 16A 250V II 250V AC 16A Female
Finder 7U.00.8.230.0012 yellow DIN Rail Socket 16A with LED display
Finder 7U.00.8.230.0012 yellow DIN Rail Socket 16A with LED display
Standard range
Order code: 03-4571
MPN: 7U.00.8.230.0012

Despatched within 4 working days - 41 in stock
1+ £6.24
Price per unit Ex VAT
Other Enclosure outlet 1 Screw connector IP20 Other DIN rail 16A 250V II 250V AC 16A Female

Trustpilot