Finder 7U.00.8.230.0012 yellow DIN Rail Socket 16A with LED display

MPN
7U.00.8.230.0012
Brand
Finder
EAN-13
8012823444413
Order Code
03-4571
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Manufactured by Finder, the 7U.00.8.230.0012 is an enclosure outlet designed to provide reliable lighting solutions. Key attributes include its suitability for switchboard, cabinet, and cupboard lighting, with applications ranging from workplace to industrial plant lighting. This versatile component is ideal for enhancing visibility in various settings.
Type Enclosure outlet
Number of Gangs 1
Colour Other
Connection Type Screw connector
IP Rating IP20
Model Other
Mounting Type DIN rail
Nominal Current 16A
Nominal Voltage 250V
Protection Class II
Rated voltage 250V AC
Test current 16A
Type of connector Female

Reviews

Be the first to submit a review

Trustpilot