Finder 7U.00.8.230.0010 Enclosure Grey Socket 16A 250V DIN Rail mount

MPN
7U.00.8.230.0010
Brand
Finder
EAN-13
8012823444376
Order Code
03-4570
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 511 in stock

The Finder 7U.00.8.230.0010 is an enclosure outlet designed for switchboard, cabinet, and industrial plant lighting. It features LED lighting in a grey (RAL 7035) colour, ensuring efficient illumination for various workplace and cupboard applications. Typical applications include providing lighting in industrial plants and workspaces, where reliable and long-lasting lighting is essential.
Type Enclosure outlet
Number of Gangs 1
Colour Grey (RAL 7035)
Connection Type Screw connector
IP Rating IP20
Misc Attribute 7U.00.8.230.0010 
Model Other
Mounting Type DIN rail
Nominal Current 16A
Nominal Voltage 250V
Protection Class II
Rated voltage 250V AC
Test current 16A
Type of connector Female

Reviews

Be the first to submit a review

Trustpilot