Finder 7U.00.8.230.0000 Enclosure outlet grey 16A DIN Rail mount

MPN
7U.00.8.230.0000
Brand
Finder
EAN-13
8012823444338
Order Code
03-4568
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Finder enclosure outlet 7U.00.8.230.0000 is a grey (RAL 7035) LED lighting unit designed for switchboard and cabinet lighting applications. Its robust design makes it suitable for industrial plant lighting, workplace lighting, and cupboard illumination. This component enhances visibility in electrical enclosures, improving safety and efficiency.
Type Enclosure outlet
Number of Gangs 1
Colour Grey (RAL 7035)
Connection Type Screw connector
IP Rating IP20
Misc Attribute 7U.00.8.230.0000 
Model Other
Mounting Type DIN rail
Nominal Current 16A
Nominal Voltage 250V
Protection Class II
Rated voltage 250V AC
Test current 16A
Type of connector Female

Reviews

Be the first to submit a review

Trustpilot