Finder 7U.00.8.230.0002 Enclosure outlet yellow DIN Rail 16A 250V

MPN
7U.00.8.230.0002
Brand
Finder
EAN-13
8012823444383
Order Code
03-4569
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Finder 7U.00.8.230.0002 is a yellow enclosure outlet designed for switchboard, cabinet, or cupboard lighting. It provides efficient LED lighting suitable for workplace or industrial plant settings. This product is ideal for ensuring proper illumination in various enclosures, enhancing visibility and safety.
Type Enclosure outlet
Number of Gangs 1
Colour Yellow
Connection Type Screw connector
IP Rating IP20
Model Other
Mounting Type DIN rail
Nominal Current 16A
Nominal Voltage 250V
Protection Class II
Rated voltage 250V AC
Test current 16A
Type of connector Female

Reviews

Be the first to submit a review

Trustpilot