Finder 7P.12.8.275.1012 Surge Arrester 30 kA 1 piece Enhanced Protection

Image Representative of Range

Finder 7P.12.8.275.1012 Surge Arrester 30 kA 1 piece Enhanced Protection

MPN
7P.12.8.275.1012
Brand
Finder
EAN-13
8012823354163
Order Code
11-8771
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £152.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Finder surge arrester, model 7P.12.8.275.1012, can handle a maximum current of 30 kA and offers protection for electrical systems. As a reliable component, it's typically used in protecting electrical installations from voltage spikes and transients. Ideal for safeguarding home and industrial power systems, it ensures long-term operational safety.
Type Surge arrester
Category type 2 false
Construction size 2 modular spacing
Degree of protection (IP) IP20
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
Leakage Current 30kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC 350V
Max. discharge surge current (8/20) 60kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute Type 1:
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 30kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 2
Operating Temperature -40 to 80°C
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT true
Voltage protection level N/A
Voltage protection level L-N 1.2kV
Voltage protection level N-PE 1.5kV
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot