Finder 77.01.9.024.9024 SSR Relay IP20 6-24V DC 15A 17.5mm housing

Image Representative of Range

Finder 77.01.9.024.9024 SSR Relay IP20 6-24V DC 15A 17.5mm housing

MPN
77.01.9.024.9024
Brand
Finder
EAN-13
8012823410999
Order Code
03-4394
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £68.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 77.01.9.024.9024 is a solid state relay with a zero crossing switch feature, ensuring efficient and reliable electronic switching. Manufactured by Finder, this semiconductor switch is ideal for applications requiring silent operation and long operational life. It is typically used in automated systems and industrial controls.
Type SSR
Input Voltage 24V DC
Contact Configuration SPST-NO
Switching Current 15A
Switching Voltage 24V DC
Width 17.5
Height 88.8mm
Control voltage (min.) 6V DC
Max. output current 15A
Number of Phases 1
Operating Voltage 16 - 32
Output voltage (min.) 24V DC
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 15A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot