Finder 41.81.7.012.8240 SSR Relay 12V DC 3A/275V AC RT III Plug-in

MPN
41.81.7.012.8240
Brand
Finder
EAN-13
2050011591095
Order Code
03-3870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.90
10+ £19.79
25+ £19.68
50+ £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder SSR 41.81.7.012.8240 is a solid state relay featuring semiconductor switches and zero crossing functionality, ensuring smooth and efficient operation. Manufactured by Finder, this electronic relay is ideal for applications requiring reliable switching without moving parts, commonly used in industrial automation and control systems. Its durable design offers extended lifespan and reduced maintenance needs, making it suitable for high-frequency switching tasks.
Type SSR
Input Voltage 12V DC
Contact Configuration SPST-NO
Switching Voltage 275V AC
Control voltage (min.) 12V DC
Max. output current 3A
Number of Phases 1
Operating Voltage 12 - 275
Output voltage (min.) 12V AC
Rated control supply voltage DC 12 - 12V
Rated operation current Ie at AC-1 3A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot