Finder 39.50.7.024.9024 SSR 2A 24V DC DIN Rail Interface Relay

Image Representative of Range

Finder 39.50.7.024.9024 SSR 2A 24V DC DIN Rail Interface Relay

MPN
39.50.7.024.9024
Brand
Finder
EAN-13
8012823390185
Order Code
11-8685
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 39.50.7.024.9024 is a solid state relay with a maximum switching voltage of 24 V DC and a current rating of 2 A. This semiconductor switch is designed for zero crossing switching, enhancing efficiency and reducing electrical noise. It is typically used in applications requiring reliable electronic switching, such as automation systems and industrial controls.
Type SSR
Input Voltage 24V DC
Contact Configuration 1NO
Switching Current 2A
Switching Voltage 24V DC
Connection Pull spring

Reviews

Be the first to submit a review

Trustpilot