Finder 38.81.3.240.7048 SSR Relay 1 SSR contact 0.1 A/48 V DC 230 V AC

Finder 38.81.3.240.7048 SSR Relay 1 SSR contact 0.1 A/48 V DC 230 V AC

Order Code:

03-3641

Brand: Finder MPN: 38.81.3.240.7048 EAN-13: 2050011580389

Discontinued


The Finder SSR 38.81.3.240.7048 is a solid state relay designed with zero crossing technology for efficient electronic switching. Manufactured by Finder, it offers a reliable semiconductor switch solution with no moving parts for enhanced durability. Typical applications include industrial automation systems and temperature control in HVAC systems.
Type SSR
Input Voltage 240V DC
Switching Voltage 53V DC
Control voltage (min.) 230V DC
Max. output current 0.1A
Number of Phases 1
Operating Voltage 1.5 - 53
Output voltage (min.) 1.5V DC
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated operation current Ie at AC-1 0.1A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating AC

Trustpilot