Finder 38.41.7.024.8240 SSR Relay 1 contact 3A 230V AC 24V DC coil

MPN
38.41.7.024.8240
Brand
Finder
EAN-13
2050011581942
Order Code
03-3596
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder SSR 38.41.7.024.8240 is a solid state relay designed for reliable electronic switching in industrial applications. It features zero crossing technology to minimise electrical noise and is ideal for controlling resistive and inductive loads. This semiconductor switch is widely used in automation systems and HVAC equipment.
Type SSR
Input Voltage 24V DC
Contact Configuration SPST-NO
Switching Current 3A
Switching Voltage 275V AC
Control voltage (min.) 24V DC
Max. output current 3A
Number of Phases 1
Operating Voltage 12 - 275
Output voltage (min.) 12V AC
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 3A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing false
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot