Finder 18.31.8.230.0300 IR motion detector interior use 230V potential-free

Image Representative of Range

Finder 18.31.8.230.0300 IR motion detector interior use 230V potential-free

MPN
18.31.8.230.0300
Brand
Finder
EAN-13
8012823332253
Order Code
03-3479
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder IR motion detector 18.31.8.230.0300 is a passive infrared module operating at 230 V AC, designed to detect movement and ambient light levels. Manufactured by Finder, this sensor is ideal for automatic lighting control in residential or commercial spaces. It enhances energy efficiency by only activating lights when movement is detected and it is sufficiently dark.
Type IR motion detector
Supply Voltage 120-230V AC
Mounting Type Surface-mount
Animal zone true
Anti-bacterial treatment false
Bridging switch N/A
Built-in depth N/A
Built-in diameter N/A
Built-in length N/A
Built-in width N/A
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Screwed terminal
Constant light control false
Contact Material AgSnO2
Contact Type 1 maker
Control current 10mA
Creep-under protection N/A
Degree of protection (IP) IP40
Depth 80mm
Diameter N/A
Diameter reach on floor N/A
Dim function with dimmer basic element false
Electrical lifespan 100 x 103 cycles
Factory colour White
Forced switch off false
Forced switch on false
Frequency 50 - 60Hz
Halogen free true
Height 4.2mm
HVAC-control true
IFTTT support available false
Impact strength N/A
Light sensitivity (max.) 350lx
Light sensitivity (min.) 5lx
Material Plastic
Material quality Thermoplastic
Max. duty cycle 12min
Max. operating voltage 230V AC
Max. presence range N/A
Max. Range 8m
Max. reach frontally N/A
Max. reach sideways N/A
Max. starting current 20A
Max. switching capacity 2500VA
Max. switching power 1000W
Max. switching power LED 300W
Maximum Temperature +50°C
Min. depth of built-in installation box N/A
Min. operating voltage 120V AC
Min. starting current N/A
Min. switch-on time 10s
Min. temperature -10°C
Model Movement sensor
Mounting method Surface mounted
Networkable false
Nominal Voltage 250
Nominal voltage (details) 250 V/AC
Number of switching zones N/A
Optimum mounting height N/A
RAL-number (similar) 9010
Remote operation false
Response value luminosity 5 - 350lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Scan angle N/A
Sensitivity 1 - 500lx
Sensor Type Passive infrared
Staircase light controller true
Substation input false
Suitable for ceiling mounting true
Suitable for C-load true
Suitable for wall mounting false
Suitable for wireless transmission false
Surface finishing Matt
Surface protection N/A
Switching Capacity (AC1) 2500 VA/ (AC15) 450VA
Switching Current 10A
Switching current (max.) 10A
Switching Voltage 250 V/AC/ 400 V/AC
Switching voltage (max.) 400V AC
Switching-on delay N/A
Switch-off delay N/A
Teach-function for response value luminosity N/A
Temperature -10 - 50°C
Temperature Range -10 - +50°C
Time Range 12 s - 35min
Time range (max.) 12min
Time range (min.) 10s
Transparent true
Voltage type AC
Width 80mm
With alarm function false
With DALI interface false
With remote control false
With signal unit true

Reviews

Be the first to submit a review

Trustpilot