Finder PIR Sensors IR motion detector 610143

Finder Brand: Finder
The Finder group of products comprises interior motion detectors and PIR detectors designed for various voltage applications and installation types, suitable for enhancing security and automation in buildings.
Description Image Product Buy Pricing (Ex VAT) Supply Voltage Angular Aperture Connection Type Degree of protection (IP) Depth Detection Angle Electrical lifespan Height HVAC-control Light sensitivity (max.) Max. duty cycle Max. operating voltage Max. Range Max. switching capacity Min. operating voltage Min. temperature Misc Attribute 1 Misc Attribute 3 Nominal Voltage Nominal voltage (details)
Finder 18.31.0.024.0300 IR motion detector 24 V DC/AC interior use
Finder 18.31.0.024.0300 IR motion detector 24 V DC/AC interior use
Standard range
Order code: 03-3477
MPN: 18.31.0.024.0300

Despatched within 4 working days - 77 in stock
1+ £63.39
Price per unit Ex VAT
24V AC/DC Screwed terminal IP40 80mm 100 x 103 cycles 4.2mm true 350lx 12min 8m 2500VA -10°C 250 250 V/AC
Finder 18.31.8.230.0300 IR motion detector interior use 230V potential-free
Finder 18.31.8.230.0300 IR motion detector interior use 230V potential-free
Standard range
Order code: 03-3479
MPN: 18.31.8.230.0300

Despatched within 4 working days - 12 in stock
1+ £58.21
Price per unit Ex VAT
120-230V AC Screwed terminal IP40 80mm 100 x 103 cycles 4.2mm true 350lx 12min 230V AC 8m 2500VA 120V AC -10°C 250 250 V/AC
Finder 18.A1.8.230.0000 PIR detector wall mount 110-230V 10m range
Finder 18.A1.8.230.0000 PIR detector wall mount 110-230V 10m range
Standard range
Order code: 03-3484
MPN: 18.A1.8.230.0000

Despatched within 4 working days - 4 in stock
1+ £95.31
Price per unit Ex VAT
110-230V AC 110° Other IP55 79.5mm 110° 91.45mm false 1000lx 20min 230V AC 10m 2300VA 110V AC -30°C PIR movement detector for external installation - wall mounting 18.A1.8.230.000 230

Trustpilot